09352310312 | Harting
Panel feed trough kit, 5 pole, IP65/IP67, 09352310312
Order No.: 44F3368
EAN: 4099889776621
MPN:
09352310312
09 35 231 0312
Unit Price (€ / pc.)
33.3676 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Connector, 09 35 231 0312, Harting
Connector, Crimp termination, Rated current: 16 A, Contacts: 5, PushPull, Material: Zinc die-cast, Nickel plated, Degree of protection: IP65, IP67
Technical specifications
Version | panel feed trough kit | |
Shell Material | zinc die casting | |
Contact connection | crimp connection | |
PE contact | No | |
Pin number | 5 pole | |
Degree of protection (IP) | IP65/IP67 | |
Type of locking | push pull |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |