539652-2 | AMP
Crimping die for Universal MATE-N-LOK, 0.5-2 mm², AWG 20-14, 539652-2
Order No.: 05L8461
EAN: 4099891359102
MPN:
539652-2
0-0539652-2
Unit Price (€ / pc.)
469.6097 € *
Available: 0 pcs.
Available in 5 Days: 4 pcs.
Leadtime: 1 Week **
Total Price:
469.61 € *
Price list
Quantity
Price per unit*
1 pcs.
469.6097 €
2 pcs.
379.0507 €
*incl. VAT plus shipping costs
**Subject to prior sale
Pairs of dies for Universal Mate-N-Lok contacts.
Type: 0-0539652-2, cross-section 0.5 to 2.0 mm²
Technical specifications
Crimping Range (AWG) | AWG 20-14 | |
Crimping Range (mm²) | 0.5-2 mm² | |
Suitable for | Universal MATE-N-LOK |
Download
Logistics
Country of origin | TW |
Customs tariff number | 82079091 |
Compliance
RoHS conform | No |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |