5-531-10 | Bernstein
Replacement blade for stripping pliers, 20 g, 5-531-10
Order No.: 02L6378
EAN: 4250838506724
MPN:
5-531-10
Unit Price (€ / pc.)
12.3760 € *
Available: 0 pcs.
Available in 5 Days: 7 pcs.
Leadtime: 1 Week **
Total Price:
12.38 € *
Price list
Quantity
Price per unit*
1 pcs.
12.3760 €
5 pcs.
11.0313 €
*incl. VAT plus shipping costs
**Subject to prior sale
Spare blade, 5-531-10, Bernstein
Spare blade for 5-531.
Features
- Blades made of special stainless steel
- Weight 20 g
Technical specifications
Version | replacement blade | |
Suitable for | stripping pliers | |
Weight | 20 g | |
1000V Insulated | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82119400 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |