LSL 2X1,5 TRANSPARENT | Speaker Cables and Microphone Cables
Loudspeaker cable, 2 x 1.5 mm², transparent, PVC, LSL 2X1,5 TRANSPARENT
Order No.: 94F565
EAN: 4099891268367
MPN:
LSL 2X1,5 TRANSPARENT
Unit Price (€ / mtr.)
1.7850 € *
Available: 0 mtr.
Leadtime: 19 Weeks **
Speaker cable, LSL 2X1,5 TRANSPARENT
Loudspeaker cables connect amplifiers and loudspeaker boxes. These cables are tread-proof. The cross-section should be as large as possible, on the one hand to be able to transmit high power with low loss, and on the other hand and on the other hand, to dampen the back EMF generated in the loudspeaker via the internal internal resistance of the amplifier.
Technical specifications
Core insulation material | PVC | |
Number of cores | 2 | |
Version | Loudspeaker cable | |
Colour | transparent | |
Cable material | copper, bright | |
Cable cross-section | 2 x 1.5 mm² | |
Material | PVC | |
Rated voltage | 50 V | |
Test voltage | 75 V |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444290 |
Original Packaging | Reel with 100 meters |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |