480402509 | Kabeltronik
PVC Microphone cable, 4 x 0.25 mm², black
Unit Price (€ / mtr.)
3.4867 € *
Available: 113 mtr.
Available in 7 Days: 1,014 mtr.
Leadtime: 1 Week **
Total Price:
3.49 € *
Price list
Quantity
Price per unit*
1 mtr.
3.4867 €
10 mtr.
3.0702 €
100 mtr.
2.6894 €
200 mtr.
2.5823 €
800 mtr.
2.4157 €
*incl. VAT plus shipping costs
**Subject to prior sale
Microphone cables with shielding braid, type Kabeltronik Mik-C.
For AF applications
Technical specifications
Core insulation material | PE | |
Number of cores | 4 | |
Version | Microphone cable | |
Outer diameter | 6.4 mm | |
Colour | black | |
Halogen free | No | |
Cable material | copper, tin-plated | |
Cable cross-section | 0.25 mm² | |
Marking | No | |
Material | PVC | |
Rated voltage | 500 V | |
Test voltage | 1.2 kV | |
Shielding | shielded | |
Temperature range (active) | -15 °C to 70 °C | |
Temperature range (unmoved) | -30 °C to 70 °C |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444995 |
Original Packaging | Ring with 100 meters |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |