Microphone cables with double shielding braid, type Kabeltronik Mik-C/C.
For AF applications
Core insulation material | PE | |
Number of cores | 2 | |
Version | Microphone cable | |
Outer diameter | 5.5 mm | |
Colour | black | |
Halogen free | No | |
Cable material | copper, tin-plated | |
Cable cross-section | 0.5 mm² | |
Marking | No | |
Material | PVC | |
Rated voltage | 500 V | |
Test voltage | 1.2 kV | |
Shielding | shielded | |
Temperature range (active) | -15 °C to 70 °C | |
Temperature range (unmoved) | -30 °C to 70 °C |
Country of origin | DE |
Customs tariff number | 85444995 |
Original Packaging | Ring with 100 meters |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available