The CUB7CCS0 is a Miniature Electronic Counter powered by lithium battery with large 0.35-inch LCD reflective display. This CUB7 series counter is housed in a lightweight, high impact plastic case with a clear viewing window. The sealed front panel with silicon rubber keypad meets NEMA 4X/IP65 specification for wash-down and/or dusty environments, when properly installed with supplied panel gasket and mounting clip. The keypad can be enabled/disabled via a single DIP switch.
Connection | screw connection | |
Width | 45 mm | |
Height | 22 mm | |
Assembly | built-in mounting | |
Degree of protection (IP) | IP65 | |
Voltage | 250 VAC | |
Counting frequency | 10 kHz |
Country of origin | US |
Customs tariff number | 90291000 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available