Skip to content Skip to navigation menu

PU 81 CONTROL UNIT 230V CH


Order No.: 03L1397

Manufacturer: Weller

Manufacturer No.: PU 81 230V CH
T0053252599N
T0053252599


RoHS compliant version available, last updated: 31.03.2015
Price per piece(s) incl. VAT

€146.37

Price per piece(s) without VAT

€123.00

in stock 2 piece(s)
piece(s)
Without shipping costs
Minimum order quantity:  1
Multiple:  1

Inform yourself now about product PU 81 230V CH of Weller at Bürklin Elektronik!

Product description

Supply unit, PU 81 230V CH, Weller

Features

  • Compact heating cartridges with high efficiency shorten the piston and minimize power loss. At the same time the soldering comfort is improved
  • Sensitive temperature sensor extremely close to the soldering tip for fast, precise control
  • Silver cartridge heater core for optimal heat conduction (SilverLine SL)
  • Proven copper core in the soldering tip conducts heat to the solder joint in seconds


Product specification

Technical features
450 °C
50 °C
Supply unit
1
Yes
80 W
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: Weller
Manufacturer number: PU 81 230V CH
T0053252599N
T0053252599
Country of origin: Mexico
Customs tariff number: 85151990

technical documents


Technical Data Sheets
EN

Environmentally relevant information

Conformities
RoHS  Yes (31.03.2015)
SVHC  Free (16.07.2019)