P-TOUCH D600VP | Brother

PT-D600VP Desktop Labelling Machine

Order No.: 07L6045
EAN: 4977766746151
MPN:
P-TOUCH D600VP
PTD600VPZG1
Brother
default L
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:
default L
Labelling machine, 3.5 - 24 mm, PT-D610BTVP
Order No.: 07L6089
Manufacturer: Brother
per pc. 158.1510 € *
*incl. VAT plus shipping costs

With fastest in class print speeds, improved colour screen displays, and up to 24mm wide highly durable labels, the PT-D600VP can solve a wide range of office based problems and predicaments, from labelling equipment to printing warning signs.

Key Features

Prints up to 30mm per second

Holds up to 99 user-created label designs

Full-colour screen

Tape colour detection technology

One-touch key input

Print up to 7 lines of text on highly durable, laminated labels

Technical specifications
Resolution 180 x 360 dpi
Version Labeling machine
Width 201 mm
Height 86 mm
Length 192 mm
Power supply AC adapter, rechargeable battery
Logistics
Country of origin CN
Customs tariff number 84433210
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Replacement

Order No.:

 07L6089

Manufacturer SKU:

 PT-D610BTVP

 

Available: 2 pcs. Leadtime: 2 Weeks **
158.15 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
158.1510 €
3 pcs.
153.4029 €
10 pcs.
148.1312 €