P-TOUCH D210VP | Brother
PT-D210VP Desktop Labelling Machine
The compact labelling machine that's quick and simple to use. You can create decorative labels with various patterns using the built-in templates using the easy-to-read graphic display.
Includes AC adapter, tape cassette and carry case.
Prints labels up to 12mm in width. Compact and lightweight. Easy-to-use functions. Many fonts, frames and symbols. Built-in label cutter.
Organise your workplace through the clear identification of important items with a Brother P-touch label.
Key Features
Create decorative labels with various patterns
Graphic display for easy label editing
Fast print speed of 20mm/second
Supplied with tape cassette, AC adapter and carry case
Prints 3.5, 6, 9 and 12mm labels
Resolution | 180 dpi | |
Version | Labeling machine | |
Width | 157 mm | |
Height | 68 mm | |
Length | 149 mm | |
Power supply | AC adapter, rechargeable battery |
Country of origin | PH |
Customs tariff number | 84433900 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |