251-10809 | HellermannTyton
Edge protection profile, for panel thickness 9.7 to 12.9 mm, 16.4x6.8 mm, PE, natural
Unit Price (€ / mtr.)
6.3070 € *
Available: 13 mtr.
Leadtime: 1 Week **
Total Price:
6.31 € *
Price list
Quantity
Price per unit*
1 mtr.
6.3070 €
5 mtr.
5.8072 €
25 mtr.
5.4621 €
50 mtr.
5.1170 €
100 mtr.
4.7719 €
*incl. VAT plus shipping costs
**Subject to prior sale
Flexiform edge protection is used to protect cables and wires routed through sharp-edged cut-out sections.
Technical specifications
Width | 16.4 mm | |
Colour | natural | |
Height | 6.8 mm | |
Material | polyethylene | |
max. operating temperature | 80 °C | |
min. operating temperature | -30 °C |
Download
Logistics
Country of origin | GB |
Customs tariff number | 39269097 |
Original Packaging | Reel with 25 meters |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |