P 4145-5A | PeakTech

Current clamp adapter P 4145-5A, 5 A (AC)

Order No.: 24K5617
EAN: 4099891461546
MPN:
P 4145-5A
4145-5A
PeakTech
default L
Image may differ
Unit Price (€ / pc.)
109.123 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
109.12 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
109.123 €

Current clamp adapter, 4145-5A, PeakTech

Professional transducer that allows precise measurements of low currents up to 5 A AC in connection with a meter with BNC connector. The elongated shape of the clamp and long cable length allow measurements even in confined spaces. This makes this current clamp adapter ideal as an accessory for power meters, power analyzers and oscilloscopes.

Features

  • For conductor diameters of max. 8 mm
  • Cable length: approx. 190 cm
  • Current conversion: 10mV/A
Technical specifications
Version current clamp adapter
TRMS possible No
max. measured current value (AC) 5 A
Logistics
Country of origin CN
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes