P 5150 | PeakTech

PeakTech Differential pressure meter, P 5150, 5150

Order No.: 24K5636
EAN: 4099891465711
MPN:
P 5150
5150
PeakTech
default L
front L
side L
back L
top L
Image may differ
Unit Price (€ / pc.)
136.5525 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
136.55 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
136.5525 €

Pressure/Flow Meter, 5150, PeakTech

Microprocessor-controlled gauge for determining pressure differences with a multifunction digital display and backlight. This high-precision measuring instrument enables use in installation, diagnosis, repair, maintenance and optimization of air conditioning, heating and ventilation systems. The USB interface and the included software are used to log the measured values over longer periods of time.

Features

  • For measuring static and pressure differences
  • Measurement range from -344 mbar to +344 mbar
  • Pressure measurement in 11 selectable units such as: Bar, mbar, psi kg/cm2, kpa and many more.
  • Switchable auto power-off function
Technical specifications
Resolution 0.1 mbar
Version Pressure meter
max. operating temperature 50 °C
measurement range 0 to 344 mbar
min. operating temperature 0 °C
Logistics
Country of origin CN
Customs tariff number 90303100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Version
Resolution
measurement range
min. operating temperature
max. operating temperature
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Version
Resolution
measurement range
min. operating temperature
max. operating temperature
PeakTech Differential pressure meter, P 5145, 5145
Order No.:
 24K5635
Manufacturer:
 PeakTech
Manufacturer SKU:
 P 5145
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 253.68 € *
1 pcs.
253.6842 €
Pressure gauge
0.01 mbar
0 to 50 mbar
0 °C
50 °C
PeakTech Differential pressure meter, P 5150, 5150
Order No.:
 24K5636
Manufacturer:
 PeakTech
Manufacturer SKU:
 P 5150
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 136.55 € *
1 pcs.
136.5525 €
Pressure meter
0.1 mbar
0 to 344 mbar
0 °C
50 °C