GMH 3161-07 | Greisinger
Greisinger Pressure module, GMH 3161-07, 600400
Order No.: 22K1403
EAN: 4099891465568
MPN:
GMH 3161-07
600400
Unit Price (€ / pc.)
332.01 € *
Available: 3 pcs.
Leadtime: 1 Week **
Total Price:
332.01 € *
Price list
Quantity
Price per unit*
1 pcs.
332.01 €
3 pcs.
315.35 €
*incl. VAT plus shipping costs
**Subject to prior sale
Hand pressure gauge, GMH 3161-07, Greisinger
Fine pressure gauge, -10.0 ... +350.0 mbar (±350.0 mbar)
Features
Technical specifications
Resolution | 0.1 mbar | |
Version | Pressure module | |
Accuracy | ±0.1 % | |
max. operating temperature | 50 °C | |
measurement range | -10 to 350 mbar | |
min. operating temperature | -25 °C | |
Relative Humidity Range | 0 % to 95 % | |
Degree of protection (IP) | IP65 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 90262020 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 6/8/11 |
SVHC free | Yes |