196200015 | Kopp

PRCD intermediate switch, 3 pole, 16 A, 30 mA, type A, 230 V

Order No.: 06N6802
EAN: 4008224292405
MPN:
196200015
1962.0001.5
Kopp
default L
Image may differ
Unit Price (€ / pc.)
198.3968 € *
Available: 5 pcs.
Leadtime: 1 Week **
Total Price:
198.40 € *
Price list
Quantity
Price per unit*
1 pcs.
198.3968 €
3 pcs.
192.4468 €
10 pcs.
185.8304 €
25 pcs.
180.8681 €
50 pcs.
176.9054 €
*incl. VAT plus shipping costs
**Subject to prior sale

PRCD series switches, type Kopp 19.

In solid rubber housing, without cable; Rated voltage: 230 V. Rated current: 16 A. Degree of protection: IP 55. Ambient temperatures: –25 to +45 °C. Test logo VDE, SEV.

Technical attributes (type, rated differential current): 1962.0001.5, 30 mA

Technical specifications
Rated residual current 30 mA
Rated Voltage 230 V
Rated current 16 A
Fault current type A
Pin number 3 pole
Degree of protection (IP) IP55
Logistics
Country of origin TN
Customs tariff number 85363010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead