226120010 | Kopp
Outlet strip, 4-way, 1.4 m, 16 A, black/silver, 226120010
Unit Price (€ / pc.)
35.6405 € *
Available: 5 pcs.
Leadtime: 1 Week **
Total Price:
35.64 € *
Price list
Quantity
Price per unit*
1 pcs.
35.6405 €
5 pcs.
32.0467 €
*incl. VAT plus shipping costs
**Subject to prior sale
POWERversal 4-way, 250V~, 16A, max.3600W, IP20,with shutter, with 90° turned sockets, 65mm distance between sockets,mountable, reconnectable, cable H05VV-F3G1,5mm², 1,4m, length (lxbxh):(352,6x71x58,3)mm, silver-black
Technical specifications
Can be switched off | No | |
Number of sockets | 4 | |
Width | 71 mm | |
Colour | black/silver | |
Cable length | 1.4 m | |
Length | 353 mm | |
Master-Slave | No | |
Material | plastic | |
Rated current | 16 A | |
Degree of protection (IP) | IP20 | |
Overvoltage protection | No | |
USB connection | No |
Download
Logistics
Country of origin | TN |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |