13-806 VDE | Bernstein
VDE-stripping pliers for Insulated solid wires, L 170 mm, 200 g, 13-806 VDE
Order No.: 05L7813
EAN: 4099891368470
MPN:
13-806 VDE
Unit Price (€ / pc.)
32.9749 € *
Available: 2 pcs.
Leadtime: On Request **
Total Price:
32.97 € *
Price list
Quantity
Price per unit*
1 pcs.
32.9749 €
5 pcs.
30.9995 €
15 pcs.
29.8214 €
50 pcs.
28.5005 €
150 pcs.
27.3105 €
*incl. VAT plus shipping costs
**Subject to prior sale
Wire stripper, 13-806 VDE, Bernstein
With two-colour multilayer dipped insulation outside red - inside yellow. Damage to the outer red insulation is immediately visible through the yellow insulation underneath. The advantage is a simple and always visible security check.
Features
- Material Special tool steel, oil-hardened
- surface chrome-plated
- Total length 170 mm
- Weight 200 g
Technical specifications
Version | stripping pliers | |
Suitable for | Insulated solid wires | |
Weight | 200 g | |
Length | 170 mm | |
1000V Insulated | Yes |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82032000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |