UR3274S3 | Wachendorff

Wachendorff temperature controller, UR3274S3

Order No.: 19K9037
EAN: 4099891461645
MPN:
UR3274S3
Wachendorff
default L
Image may differ
Unit Price (€ / pc.)
102.935 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
102.94 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
102.935 €

PID temperature controller, type Wachendorff UR3274S.

Universal input for process signals and thermocouples; Input ranges: thermocouple type K, S, R, J, temperature sensor Pt100, Pt500, Pt1000, Ni100, PTC1K, NTC10K, linear inputs 0 to 10 V, 0/4.0 mA to 20 mA, potentiometer 1.0 kohm to 6/160 kohm. Serial interface: RS-485 with Modbus RTU in slave mode. Tolerance at 25 °C: 0.5 %. Degree of protection: front IP 65 (with seal), rear IP 30, connections IP 20. LED display: 3-digit, 14.2 mm digit height. Operating temperatures: 0 to +40 °C. Dimensions: W 74, H 32, D 53 mm. Control panel cutout: 28.5 x 70.5 mm. Weight: 100 g.

Type UR3274S3.

Voltage supply: 230 VAC 50/60 Hz. Relay output on 230 VAC: 1 CO 8.0 A, 1 NO 5.0 A. SSR output: 8.0 VDC at max. 20 mA.

Type: UR3274S3, PID temperature controller

Technical specifications
Resolution 0.1 °C
Version temperature controller
Accuracy ±0.5 %
max. operating temperature 50 °C
min. operating temperature 0 °C
Response Time 66 ms
Relative Humidity Range 35 to 95 %
Logistics
Country of origin IT
Customs tariff number 90328900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Version
Response Time
Resolution
Accuracy
min. operating temperature
max. operating temperature
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Version
Response Time
Resolution
Accuracy
min. operating temperature
max. operating temperature
Wachendorff temperature controller, UR3274S1
Order No.:
 19K9035
Manufacturer:
 Wachendorff
Manufacturer SKU:
 UR3274S1
Available: 0 pcs. Leadtime: 2 Weeks **
Total Price: 107.10 € *
1 pcs.
107.10 €
temperature controller
66 ms
0.1 °C
±0.5 %
0 °C
50 °C
Wachendorff temperature controller, UR3274S3
Order No.:
 19K9037
Manufacturer:
 Wachendorff
Manufacturer SKU:
 UR3274S3
Available: 0 pcs. Leadtime: 2 Weeks **
Total Price: 102.94 € *
1 pcs.
102.935 €
temperature controller
66 ms
0.1 °C
±0.5 %
0 °C
50 °C