MIKROE-149 | MikroElektronika

PICFlash Experimental Board MIKROE-149

Order No.: 74S8459
EAN: 8606015071886
MPN:
MIKROE-149
MikroElektronika
default L
Image may differ
Unit Price (€ / pc.)
18.7306 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
18.73 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
18.7306 €

PICFlash Experimental Board, MIKROE-149, MIKROE

The PICFlash Experimental Board makes the process of programming MCUs easier. There are 8-, 10-, 14-, 18-, 28- and 40-pin DIP sockets provided on the board. There is also an on-board 40-pin ZIF Socket for easy handling of microcontroller.

Logistics
Country of origin RS
Customs tariff number 85340090
MSL MSL 1
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Core Size
Processor core
Voltage
Number of pins
Memory size
1 item in 4 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Core Size
Processor core
Voltage
Number of pins
Memory size
PICFlash Experimental Board MIKROE-149
Order No.:
 74S8459
Manufacturer:
 MikroElektronika
Manufacturer SKU:
 MIKROE-149
Available: 0 pcs. Leadtime: 4 Weeks **
Total Price: 18.73 € *
1 pcs.
18.7306 €
Clicker 2 for PIC18FJ MIKROE-1684
Order No.:
 74S4030
Manufacturer:
 MikroElektronika
Manufacturer SKU:
 MIKROE-1684
Available: 0 pcs. Leadtime: 4 Weeks **
Total Price: 54.87 € *
1 pcs.
54.8709 €
MikroLAB for PIC XL MIKROE-2007
Order No.:
 74S7250
Manufacturer:
 MikroElektronika
Manufacturer SKU:
 MIKROE-2007
Available: 0 pcs. Leadtime: 4 Weeks **
Total Price: 819.73 € *
1 pcs.
819.7315 €
8 bit
PIC