3274058 | Phoenix Contact
Mounting foot for DIN rail TS15, 3274058
Unit Price (€ / pc.)
0.5593 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Rail adapter, 3274058, Phoenix Contact
DIN rail adapter, Length: 28.6 mm, Width: 10.3 mm, Height: 10.8 mm, Color: gray
Technical specifications
Version | mounting foot | |
Suitable for | DIN rail TS15 |
Download
Logistics
Country of origin | PL |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |