3244465 | Phoenix Contact
Sensor/actuator terminal block, 13.5 A, 250 V, 3244465, PTIO 1,5/S/4-PE
Order No.: 60P3391
EAN: 4046356735889
MPN:
3244465
PTIO 1,5/S/4-PE
Unit Price (€ / pc.)
4.0698 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Sensor/actuator terminal block, 3244465, Phoenix Contact
Sensor/actuator terminal block with protective conductor function, Nominal voltage: 250 V, Nominal current: 13.5 A, Connection method: Push-in connection, Rated cross section: 1.5 mm², Cross section: 0.14-1.5 mm², Mounting type: NS 35/7.5, NS 35/15, Color: gray.
Features
- The Push-in connection terminal blocks are characterized by the system features of the CLIPLINE complete system and by easy and tool-free wiring of conductors with ferrules or solid conductors
- In addition to the testing facility in the double function shaft, all terminal blocks provide an additional test connection
- The compact design and front connection enable wiring in a confined space
Technical specifications
Connection | push-in connection | |
Version | Sensor/actuator terminal block | |
Width | 3.5 mm | |
Height | 40 mm | |
Length | 90.8 mm | |
Rated voltage | 250 V | |
Rated current | 13.5 A |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |