3241241 | Phoenix Contact
Uninsulated Wire end ferrule, 70 mm², 40 mm long, silver, 3241241
Order No.: 60P6191
EAN: 4046356908146
MPN:
3241241
A 70 -40
Unit Price (€ / pc.)
1.9159 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Ferrule, 3241241, Phoenix Contact
Ferrule, length: 40 mm, color: silver.
Technical specifications
Colour | silver | |
Isolated | No | |
Contact material | copper | |
Length | 40 mm | |
Cable cross-section | 70 mm² | |
max. operating temperature | 105 °C |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |