3214367 | Phoenix Contact

Fuse terminal block, 2 pole, 0.14-6.0 mm², 24 V, 30 A, 3214367

Order No.: 60P5703
EAN: 4055626030784
MPN:
3214367
UT 4-L/HESILED 60 (5X20)
Phoenix Contact
default L
Image may differ
Unit Price (€ / pc.)
10.2459 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
10.25 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
10.2459 €

Fuse modular terminal block, 3214367, Phoenix Contact

Fuse modular terminal block, Fuse type: Glass/ceramics/fuse type: G/5x20, Nom. voltage: 60 V, Nominal current: 30 A, Connection method: Screw connection, Rated cross section: 4 mm², Cross section: 0.14-6 mm² , Connection method: Screw connection, Rated cross section: 1 mm², Cross section: 0.14-4 mm², Mounting type: NS 35/7,5, NS 35/15, Color: black.

Technical specifications
Connection screw connection
Number of terminals 4
Version Fuse terminal block
AWG cross-section AWG 26 to 10
Rated Voltage 24 V
Rated surge voltage 6 kV
Width 6.2 mm
Colour black
Height 94.5 mm
Length 92.7 mm
Cable cross-section 0.14-6.0 mm²
Rated current 30 A
Pin number 2 pole
Degree of soiling 3
Logistics
Country of origin PL
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Variations
Rated Voltage
Height
Colour
Rated current
Cable cross-section
Version
Width
Length
Pin number
Connection
AWG cross-section
Number of terminals
1 item in 6 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Rated Voltage
Height
Colour
Rated current
Cable cross-section
Version
Width
Length
Pin number
Connection
AWG cross-section
Number of terminals
Fuse terminal block, 2 pole, 0.14-6.0 mm², 24 V, 30 A, 3214366
Order No.:
 60P5702
Manufacturer:
 Phoenix Contact
Manufacturer SKU:
 3214366
Available: 0 pcs. Leadtime: 2 Weeks **
Total Price: 10.25 € *
50 pcs.
10.2459 €
24 V
94.5 mm
black
30 A
0.14-6.0 mm²
Fuse terminal block
6.2 mm
92.7 mm
2 pole
screw connection
AWG 26 to 10
4
Fuse terminal block, 2 pole, 0.14-6.0 mm², 24 V, 30 A, 3214325
Order No.:
 60P5699
Manufacturer:
 Phoenix Contact
Manufacturer SKU:
 3214325
Available: 0 pcs. Leadtime: 2 Weeks **
Total Price: 7.32 € *
1 pcs.
7.3185 €
24 V
94.5 mm
black
30 A
0.14-6.0 mm²
Fuse terminal block
6.2 mm
92.7 mm
2 pole
screw connection
AWG 26 to 10
4
Fuse terminal block, 2 pole, 0.14-6.0 mm², 500 V, 28 A, 1044423
Order No.:
 65P0436
Manufacturer:
 Phoenix Contact
Manufacturer SKU:
 1044423
Available: 0 pcs. Leadtime: 2 Weeks **
Total Price: 7.32 € *
1 pcs.
7.3185 €
500 V
88.9 mm
gray
28 A
0.14-6.0 mm²
Fuse terminal block
6.2 mm
92.7 mm
2 pole
screw connection
AWG 26 to 10
4
Fuse terminal block, 2 pole, 0.14-6.0 mm², 24 V, 30 A, 3214368
Order No.:
 60P5701
Manufacturer:
 Phoenix Contact
Manufacturer SKU:
 3214368
Available: 0 pcs. Leadtime: 2 Weeks **
Total Price: 10.42 € *
50 pcs.
10.4244 €
24 V
94.5 mm
black
30 A
0.14-6.0 mm²
Fuse terminal block
6.2 mm
92.7 mm
2 pole
screw connection
AWG 26 to 10
4
Fuse terminal block, 2 pole, 0.14-6.0 mm², 500 V, 28 A, 1013133
Order No.:
 60P5700
Manufacturer:
 Phoenix Contact
Manufacturer SKU:
 1013133
Available: 0 pcs. Leadtime: 5 Weeks **
Total Price: 21.37 € *
50 pcs.
21.3724 €
500 V
88.9 mm
black
28 A
0.14-6.0 mm²
Fuse terminal block
6.2 mm
92.7 mm
2 pole
screw connection
AWG 26 to 10
4
Fuse terminal block, 2 pole, 0.14-6.0 mm², 24 V, 30 A, 3214367
Order No.:
 60P5703
Manufacturer:
 Phoenix Contact
Manufacturer SKU:
 3214367
Available: 0 pcs. Leadtime: 2 Weeks **
Total Price: 10.25 € *
50 pcs.
10.2459 €
24 V
94.5 mm
black
30 A
0.14-6.0 mm²
Fuse terminal block
6.2 mm
92.7 mm
2 pole
screw connection
AWG 26 to 10
4