3203150 | Phoenix Contact
Insulated Wire end ferrule, 0.5 mm², 15.5 mm/10 mm long, DIN 46228/4, white, 3203150
Order No.: 60P6397
EAN: 4046356135030
MPN:
3203150
AI 0,5-10 WH-GB
Unit Price (€ / pc.)
0.0678 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Ferrule, 3203150, Phoenix Contact
Ferrule, sleeve length: 10 mm, length: 15.5 mm, color: white.
Technical specifications
Colour | white | |
Material Insulation | polypropylene | |
Isolated | Yes | |
Contact material | copper | |
Length | 15.5 mm | |
Cable cross-section | 0.5 mm² | |
max. operating temperature | 105 °C | |
Standard number | DIN 46228/4 | |
Pin lenght | 10 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |