3202504 | Phoenix Contact
Uninsulated Wire end ferrule, 0.75 mm², 8 mm long, silver, 3202504
Order No.: 60P6161
EAN: 4017918157203
MPN:
3202504
A 0,75- 8
Unit Price (€ / pc.)
0.0238 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Ferrule, 3202504, Phoenix Contact
Ferrule, length: 8 mm, color: silver.
Technical specifications
Colour | silver | |
Isolated | No | |
Contact material | copper | |
Length | 8 mm | |
Cable cross-section | 0.75 mm² | |
max. operating temperature | 105 °C |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |