3201314 | Phoenix Contact
Insulated Wire end ferrule, 0.75 mm², 12 mm/6 mm long, DIN 46228/4, white, 3201314
Order No.: 60P6319
EAN: 4017918094812
MPN:
3201314
AI 0,75- 6 WH
Unit Price (€ / pc.)
0.0631 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Ferrule, 3201314, Phoenix Contact
Ferrule, sleeve length: 6 mm, length: 12 mm, color: white. The ferrule's plastic sleeve is made from soft tin-plated electrolytic copper.
Features
- The AI 0,25... can also be used to process 0.14 mm² conductors
Technical specifications
Colour | white | |
Material Insulation | polypropylene | |
Isolated | Yes | |
Contact material | copper | |
Length | 12 mm | |
Cable cross-section | 0.75 mm² | |
max. operating temperature | 105 °C | |
Standard number | DIN 46228/4 | |
Pin lenght | 6 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |