3201181 | Phoenix Contact
Insulated Wire end ferrule, 16 mm², 24 mm/12 mm long, NF C 63-023, ivory, 3201181
Order No.: 60P6419
EAN: 4017918094720
MPN:
3201181
AI 16 -12 IV
Unit Price (€ / pc.)
0.1737 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Ferrule, 3201181, Phoenix Contact
Ferrule, sleeve length: 12 mm, length: 24 mm, color: ivory.
Technical specifications
Colour | ivory | |
Material Insulation | polypropylene | |
Isolated | Yes | |
Contact material | copper | |
Length | 24 mm | |
Cable cross-section | 16 mm² | |
max. operating temperature | 105 °C | |
Standard number | NF C 63-023 | |
Pin lenght | 12 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |