3200894 | Phoenix Contact
Insulated Wire end ferrule, 0.75 mm², 14 mm/8 mm long, DIN 46228/4, gray, 3200894
Order No.: 60P6325
EAN: 4017918094447
MPN:
3200894
AI 0,75- 8 GY -1000
Unit Price (€ / pc.)
0.0357 € *
Available: 307 pcs.
Leadtime: 2 Weeks **
Total Price:
3.57 € *
Price list
Quantity
Price per unit*
100 pcs.
0.0357 €
500 pcs.
0.0321 €
1000 pcs.
0.0298 €
5000 pcs.
0.0274 €
*incl. VAT plus shipping costs
**Subject to prior sale
Ferrule, 3200894, Phoenix Contact
Ferrule, sleeve length: 8 mm, length: 14 mm, color: gray.
Technical specifications
Colour | gray | |
Material Insulation | polypropylene | |
Isolated | Yes | |
Contact material | copper | |
Length | 14 mm | |
Cable cross-section | 0.75 mm² | |
Standard number | DIN 46228/4 | |
Pin lenght | 8 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |