3200137 | Phoenix Contact
Insulated Wire end ferrule, 10 mm², 28 mm/18 mm long, NF C 63-023, brown, 3200137
Order No.: 60P6415
EAN: 4017918093785
MPN:
3200137
AI 10 -18 BN
Unit Price (€ / pc.)
0.1975 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Ferrule, 3200137, Phoenix Contact
Ferrule, sleeve length: 18 mm, length: 28 mm, color: brown. The metal sleeve is made from soft tin-plated electrolytic copper.
Technical specifications
Colour | brown | |
Material Insulation | polypropylene | |
Isolated | Yes | |
Contact material | copper | |
Length | 28 mm | |
Cable cross-section | 10 mm² | |
max. operating temperature | 105 °C | |
Standard number | NF C 63-023 | |
Pin lenght | 18 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |