3190632 | Phoenix Contact
Receptacle, 1.5-2.5 mm², AWG 16-14, crimp connection, 3190632
Order No.: 60P4806
EAN: 4017918100568
MPN:
3190632
STG-MTN 1,5-2,5 BAND
Unit Price (€ / pc.)
0.357 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Socket contact, 3190632, Phoenix Contact
Module socket contact, Inserted in the PCC or HCC plug housing after crimping the conductor, for 1.5 mm² - 2.5 mm² conductors, Ribbon contact
Technical specifications
Version | receptacle | |
AWG cross-section | AWG 16-14 | |
Insulation diameter | 2.1-3.1 mm | |
Contact connection | crimp connection | |
Cable cross-section | 1.5-2.5 mm² |
Download
Logistics
Country of origin | ES |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |