3190438 | Phoenix Contact
Receptacle, 0.5-1.0 mm², AWG 20-18, crimp connection, 3190438
Order No.: 60P4802
EAN: 4017918093341
MPN:
3190438
STG-MTN 0,5-1,0
Unit Price (€ / pc.)
0.6307 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
0.63 € *
Price list
Quantity
Price per unit*
1 pcs.
0.6307 €
10 pcs.
0.5474 €
100 pcs.
0.4641 €
*incl. VAT plus shipping costs
**Subject to prior sale
Socket contact, 3190438, Phoenix Contact
Module socket contact, Inserted in the PCC or HCC plug housing after crimping the conductor, For 0.5 mm² - 1 mm² conductors
Technical specifications
Version | receptacle | |
AWG cross-section | AWG 20-18 | |
Insulation diameter | 1.4-2.3 mm | |
Contact connection | crimp connection | |
Cable cross-section | 0.5-1.0 mm² |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |