3073571 | Phoenix Contact
Feed through terminal, 1 pole, 6.0-35 mm², clamping points: 2, gray, screw connection, 101 A
Order No.: 60P6064
EAN: 4046356344814
MPN:
3073571
UWV 25-POT/S
Unit Price (€ / pc.)
8.3538 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Total Price:
8.35 € *
Price list
Quantity
Price per unit*
1 pcs.
8.3538 €
10 pcs.
7.5208 €
100 pcs.
6.3903 €
*incl. VAT plus shipping costs
**Subject to prior sale
Terminal block, 3073571, Phoenix Contact
Panel feed-through terminal block, connection method: screw connection with tension sleeve, cable lug connection, number of positions: 1, load current: 101 A, cross section: 6 mm² - 35 mm², connection direction of the conductor to plug-in direction: - 90 °, width: 15 mm.
Features
- Well-known connection principle allows worldwide use
- Low temperature rise, thanks to maximum contact force
- Tool-free snap-in principle enables easy mounting on the device panel
- Automatic panel thickness compensation enables universal use
Technical specifications
Connection | screw connection | |
Number of terminals | 2 | |
Version | feed through terminal | |
AWG cross-section | AWG 10-2 | |
Colour | gray | |
Cable cross-section | 6.0-35 mm² | |
Rated current | 101 A | |
Pin number | 1 pole |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |