3073377 | Phoenix Contact
Feed through terminal, 1 pole, 6.0-35 mm², clamping points: 2, gray, screw connection, 101 A
Order No.: 60P6039
EAN: 4046356344623
MPN:
3073377
UW 25/S
Unit Price (€ / pc.)
7.3066 € *
Available: 0 pcs.
Leadtime: 17 Weeks **
Terminal block, 3073377, Phoenix Contact
Panel feed-through terminal block, connection method: screw connection with tension sleeve, number of positions: 1, load current: 101 A, cross section: 6 mm² - 35 mm², connection direction of the conductor to plug-in direction: 0 °, width: 15.1 mm:
Features
- Well-known connection principle allows worldwide use
- Low temperature rise, thanks to maximum contact force
- Tool-free snap-in principle enables easy mounting on the device panel
- Automatic panel thickness compensation enables universal use
Technical specifications
Connection | screw connection | |
Number of terminals | 2 | |
Version | feed through terminal | |
AWG cross-section | AWG 10-2 | |
Colour | gray | |
Cable cross-section | 6.0-35 mm² | |
Rated current | 101 A | |
Pin number | 1 pole |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |