3073306 | Phoenix Contact
Feed through terminal, 1 pole, 0.2-6.0 mm², clamping points: 2, gray, screw connection, 32 A
Order No.: 60P6043
EAN: 4046356344258
MPN:
3073306
UW 4
Unit Price (€ / pc.)
4.3078 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
4.31 € *
Price list
Quantity
Price per unit*
1 pcs.
4.3078 €
10 pcs.
3.8675 €
100 pcs.
3.2963 €
*incl. VAT plus shipping costs
**Subject to prior sale
Terminal block, 3073306, Phoenix Contact
Panel feed-through terminal block, connection method: screw connection with tension sleeve, number of positions: 1, load current: 32 A, cross section: 0.2 mm² - 6 mm², connection direction of the conductor to plug-in direction: 0 °, width: 8.1 mm.
Features
- Well-known connection principle allows worldwide use
- Low temperature rise, thanks to maximum contact force
- Tool-free snap-in principle enables easy mounting on the device panel
- Automatic panel thickness compensation enables universal use
Technical specifications
Connection | screw connection | |
Number of terminals | 2 | |
Version | feed through terminal | |
AWG cross-section | AWG 24-10 | |
Colour | gray | |
Cable cross-section | 0.2-6.0 mm² | |
Rated current | 32 A | |
Pin number | 1 pole |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |