3071352 | Phoenix Contact
Main line branch terminal, 1 pole, 10-35 mm², clamping points: 4, brown, screw connection, 125 A
Order No.: 60P5062
EAN: 4046356735971
MPN:
3071352
UDB 2X35/25 BN
Unit Price (€ / pc.)
22.8956 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
22.90 € *
Price list
Quantity
Price per unit*
1 pcs.
22.8956 €
10 pcs.
20.5989 €
100 pcs.
17.5168 €
*incl. VAT plus shipping costs
**Subject to prior sale
Branch terminal, 3071352, Phoenix Contact
Trunk line branch terminal, nominal voltage: 400 V, nominal current: 125 A, number of connections: 4, number of positions: 1, connection method: screw connection, 1 level, rated cross section: 35 mm², cross section: 10 mm² - 35 mm², screw connection, 2nd level, cross section: 1.5 mm² - 25 mm², mounting type: NS 35/7,5, NS 35/15, color: brown.
Technical specifications
Connection | screw connection | |
Number of terminals | 4 | |
Version | main line branch terminal | |
AWG cross-section | AWG 8-2 | |
Colour | brown | |
Cable cross-section | 10-35 mm² | |
Rated current | 125 A | |
Pin number | 1 pole |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |