3070383 | Phoenix Contact
Separating plate, 3070383
Order No.: 60P5045
EAN: 4046356552035
MPN:
3070383
TS-USST 4/10
Unit Price (€ / pc.)
0.6307 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
0.63 € *
Price list
Quantity
Price per unit*
1 pcs.
0.6307 €
10 pcs.
0.5593 €
100 pcs.
0.4760 €
*incl. VAT plus shipping costs
**Subject to prior sale
Separating plate, 3070383, Phoenix Contact
Separating plate, Length: 12.4 mm, Width: 2.2 mm, Color: gray
Technical specifications
Suitable for | connection terminal | |
Accessory Type | separating plate |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85472000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |