3059757 | Phoenix Contact
Feed through terminal, 1 pole, 0.2-6.0 mm², clamping points: 2, gray, screw connection, 32 A
Order No.: 60P6048
EAN: 4046356520751
MPN:
3059757
UW 4-POT-SL
Unit Price (€ / pc.)
1.6898 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
1.69 € *
Price list
Quantity
Price per unit*
1 pcs.
1.6898 €
10 pcs.
1.5232 €
100 pcs.
1.2971 €
*incl. VAT plus shipping costs
**Subject to prior sale
Terminal block, 3059757, Phoenix Contact
Panel feed-through terminal block, connection method: screw connection with tension sleeve, solder connection, number of positions: 1, load current: 32 A, cross section: 0.2 mm² - 6 mm², connection direction of the conductor to plug-in direction: 0 °, width: 8.1 mm.
Features
- Well-known connection principle allows worldwide use
- Low temperature rise, thanks to maximum contact force
- Automatic panel thickness compensation enables universal use
- Tool-free snap-in principle enables easy mounting on the device panel
Technical specifications
Connection | screw connection | |
Number of terminals | 2 | |
Version | feed through terminal | |
AWG cross-section | AWG 24-10 | |
Colour | gray | |
Cable cross-section | 0.2-6.0 mm² | |
Rated current | 32 A | |
Pin number | 1 pole |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |