3048632 | Phoenix Contact

Fuse terminal block, 2 pole, 1.5-25 mm², 600 V, 32 A, 3048632

Order No.: 60P5237
EAN: 4046356116022
MPN:
3048632
UK 10,3-CC HESILED N 600 3POL
Phoenix Contact
default L
Image may differ
Unit Price (€ / pc.)
104.6367 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
104.64 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
104.6367 €

Fuse modular terminal block, 3048632, Phoenix Contact

Fuse modular terminal block, Fuse type: Glass/ceramics/fuse type: Class CC, Nom. voltage: 600 V, Nominal current: 30 A, Connection method: Screw connection, Rated cross section: 25 mm², Cross section: 1.5-25 mm², Mounting type: NS 35/7,5, NS 35/15, Color: black.

Features

  • Fuse holder for fuses
  • Easy to bridge
  • Quick identification of faulty fuses regardless of the current direction, thanks to LED status indicator
Technical specifications
Connection screw connection
Number of terminals 2
Version Fuse terminal block
AWG cross-section AWG 16 to 4
Rated Voltage 600 V
Rated surge voltage 6 kV
Width 54 mm
Colour black
Height 65.5 mm
Length 81 mm
Cable cross-section 1.5-25 mm²
Rated current 32 A
Pin number 2 pole
Degree of soiling 3
Logistics
Country of origin DE
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Rated Voltage
Width
Cable cross-section
Version
Length
Pin number
Height
Connection
Colour
AWG cross-section
Rated current
Number of terminals
1 item in 7 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Rated Voltage
Width
Cable cross-section
Version
Length
Pin number
Height
Connection
Colour
AWG cross-section
Rated current
Number of terminals
Fuse terminal block, 2 pole, 1.5-25 mm², 690 V, 32 A, 3048603
Order No.:
 60P5234
Manufacturer:
 Phoenix Contact
Manufacturer SKU:
 3048603
Available: 0 pcs. Leadtime: 2 Weeks **
Total Price: 56.47 € *
1 pcs.
56.4655 €
690 V
54 mm
1.5-25 mm²
Fuse terminal block
81 mm
2 pole
65.5 mm
screw connection
black
AWG 16 to 4
32 A
2
Fuse terminal block, 2 pole, 1.5-25 mm², 600 V, 32 A, 3048616
Order No.:
 60P5235
Manufacturer:
 Phoenix Contact
Manufacturer SKU:
 3048616
Available: 0 pcs. Leadtime: 2 Weeks **
Total Price: 33.58 € *
1 pcs.
33.5818 €
600 V
18 mm
1.5-25 mm²
Fuse terminal block
81 mm
2 pole
65.5 mm
screw connection
black
AWG 16 to 4
32 A
2
Fuse terminal block, 2 pole, 1.5-25 mm², 600 V, 32 A, 3048632
Order No.:
 60P5237
Manufacturer:
 Phoenix Contact
Manufacturer SKU:
 3048632
Available: 0 pcs. Leadtime: 2 Weeks **
Total Price: 104.64 € *
1 pcs.
104.6367 €
600 V
54 mm
1.5-25 mm²
Fuse terminal block
81 mm
2 pole
65.5 mm
screw connection
black
AWG 16 to 4
32 A
2
Fuse terminal block, 2 pole, 1.5-25 mm², 600 V, 32 A, 3048580
Order No.:
 60P5232
Manufacturer:
 Phoenix Contact
Manufacturer SKU:
 3048580
Available: 0 pcs. Leadtime: 2 Weeks **
Total Price: 19.27 € *
1 pcs.
19.2661 €
600 V
18 mm
1.5-25 mm²
Fuse terminal block
81 mm
2 pole
65.5 mm
screw connection
black
AWG 16 to 4
32 A
2
Fuse terminal block, 2 pole, 1.5-25 mm², 690 V, 32 A, 3048593
Order No.:
 60P5233
Manufacturer:
 Phoenix Contact
Manufacturer SKU:
 3048593
Available: 0 pcs. Leadtime: 2 Weeks **
Total Price: 37.96 € *
1 pcs.
37.961 €
690 V
36 mm
1.5-25 mm²
Fuse terminal block
81 mm
2 pole
65.5 mm
screw connection
black
AWG 16 to 4
32 A
2
Fuse terminal block, 2 pole, 1.5-25 mm², 600 V, 32 A, 3048629
Order No.:
 60P5236
Manufacturer:
 Phoenix Contact
Manufacturer SKU:
 3048629
Available: 0 pcs. Leadtime: 15 Weeks **
Total Price: 69.45 € *
1 pcs.
69.4484 €
600 V
36 mm
1.5-25 mm²
Fuse terminal block
81 mm
2 pole
65.5 mm
screw connection
black
AWG 16 to 4
32 A
2
Fuse terminal block, 2 pole, 1.5-25 mm², 72 V, 32 A, 3048690
Order No.:
 60P5238
Manufacturer:
 Phoenix Contact
Manufacturer SKU:
 3048690
Available: 0 pcs. Leadtime: 2 Weeks **
Total Price: 30.83 € *
1 pcs.
30.8329 €
72 V
18 mm
1.5-25 mm²
Fuse terminal block
81 mm
2 pole
65.5 mm
screw connection
black
AWG 16 to 4
32 A
2