3048616 | Phoenix Contact
Fuse terminal block, 2 pole, 1.5-25 mm², 600 V, 32 A, 3048616
Order No.: 60P5235
EAN: 4046356115988
MPN:
3048616
UK 10,3-CC HESILED N 600
Unit Price (€ / pc.)
33.5818 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Fuse modular terminal block, 3048616, Phoenix Contact
Fuse modular terminal block, Fuse type: Glass/ceramics/fuse type: Class CC, Nom. voltage: 600 V, Nominal current: 30 A, Connection method: Screw connection, Rated cross section: 25 mm², Cross section: 1.5-25 mm², Mounting type: NS 35/7,5, NS 35/15, Color: black.
Features
- Fuse holder for fuses
- Easy to bridge
Technical specifications
Connection | screw connection | |
Number of terminals | 2 | |
Version | Fuse terminal block | |
AWG cross-section | AWG 16 to 4 | |
Rated Voltage | 600 V | |
Rated surge voltage | 6 kV | |
Width | 18 mm | |
Colour | black | |
Height | 65.5 mm | |
Length | 81 mm | |
Cable cross-section | 1.5-25 mm² | |
Rated current | 32 A | |
Pin number | 2 pole | |
Degree of soiling | 3 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |