3047374 | Phoenix Contact
Warning sign, symbol: lightning, (L x W) 34 x 12 mm, PA, 3047374
Order No.: 60P6109
EAN: 4046356073967
MPN:
3047374
WS UT 16
Unit Price (€ / pc.)
1.3566 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Warning label, 3047374, Phoenix Contact
Warning sign for UT terminal blocks.
Features
- Accidental actuation of the terminal points is prevented
- Warning labels and warning covers serve to cover and identify mains terminal blocks
- The warning labels snap into the screw and actuation shafts of the relevant terminal block
- Can be isolated lengthwise and crosswise
Technical specifications
Type of labeling | symbol: lightning | |
Version | warning sign | |
Width | 12 mm | |
Operational temperature | -60 °C to 130 °C | |
Colour | yellow/black | |
Length | 34 mm | |
Material | PA |
Download
Logistics
Country of origin | PL |
Customs tariff number | 49119900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |