3035988 | Phoenix Contact
PHOENIX CO 3035988
Order No.: 60P4868
EAN: 4046356428255
MPN:
3035988
STME 6-SET POWER
Unit Price (€ / pc.)
209.3686 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Starter kit, 3035988, Phoenix Contact
Starter kit - consisting of test disconnect terminal blocks with spring-cage connection technology, marking material, bridging and test accessories. A terminal strip for a three-phase transformer circuit (current and voltage) can be configured individually.
Technical specifications
Connection | spring balancer connection | |
Version | starter kit | |
Width | 225 mm | |
Colour | yellow/green | |
Height | 65 mm | |
Length | 315 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |