3030954 | Phoenix Contact
Warning cover, 3030954
Order No.: 60P6118
EAN: 4017918193119
MPN:
3030954
WST 4
Unit Price (€ / pc.)
1.4994 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
1.50 € *
Price list
Quantity
Price per unit*
1 pcs.
1.4994 €
10 pcs.
1.3566 €
100 pcs.
1.1543 €
*incl. VAT plus shipping costs
**Subject to prior sale
Warning cover, 3030954, Phoenix Contact
Warning cover, Strip, Yellow, Labeled, Mounting type: plug in for terminal block width: 6.2 mm, Lettering field size: 4.5x5.55 mm, Number of individual labels: 5
Features
- Accidental actuation of the terminal points is prevented
- Warning labels and warning covers serve to cover and identify mains terminal blocks
- The warning labels snap into the screw and actuation shafts of the relevant terminal block
- Can be isolated lengthwise and crosswise
Technical specifications
Suitable for | connection terminal | |
Accessory Type | warning cover |
Download
Logistics
Country of origin | PL |
Customs tariff number | 49119900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |