3009230 | Phoenix Contact
Insertion profile, 3009230
Order No.: 60P5299
EAN: 4055626192895
MPN:
3009230
UKH 50 EP-VPE500
Unit Price (€ / pc.)
0.4284 € *
Available: 0 pcs.
Leadtime: 20 Weeks **
Total Price:
0.43 € *
Price list
Quantity
Price per unit*
5 pcs.
0.4284 €
10 pcs.
0.3808 €
100 pcs.
0.3213 €
*incl. VAT plus shipping costs
**Subject to prior sale
Insertion profile, 3009230, Phoenix Contact
Insertion profile, Color: silver, Material: metal, Ambient temperature:-60 °C-105 °C
Technical specifications
Suitable for | connection terminal | |
Accessory Type | Insertion profile |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |