3007929 | Phoenix Contact

Fuse terminal block, 2 pole, 0.2-4.0 mm², 250 V, 6.3 A, 3007929

Order No.: 60P5187
EAN: 4017918876357
MPN:
3007929
UK 5-HESI BU
Phoenix Contact
default L
Image may differ
Unit Price (€ / pc.)
9.4129 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
9.41 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
9.4129 €

Fuse terminal block, 3007929, Phoenix Contact

Fuse terminal block for cartridge fuse insert, Cross section: 0.2-4 mm² , AWG: 26-10, Width: 8.2 mm, Color: Blue.

Technical specifications
Connection screw connection
Number of terminals 2
Version Fuse terminal block
AWG cross-section AWG 26 to 10
Rated Voltage 250 V
Rated surge voltage 8 kV
Width 8.2 mm
Colour black
Height 56.5 mm
Length 72.5 mm
Cable cross-section 0.2-4.0 mm²
Rated current 6.3 A
Pin number 2 pole
Degree of soiling 3
Logistics
Country of origin TR
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Rated Voltage
Colour
AWG cross-section
Cable cross-section
Version
Width
Length
Pin number
Height
Connection
Rated current
Number of terminals
1 item in 4 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Rated Voltage
Colour
AWG cross-section
Cable cross-section
Version
Width
Length
Pin number
Height
Connection
Rated current
Number of terminals
Fuse terminal block, 2 pole, 0.2-4.0 mm², 800 V, 6.3 A, 3004472
Order No.:
 60P5186
Manufacturer:
 Phoenix Contact
Manufacturer SKU:
 3004472
Available: 69 pcs. Leadtime: 2 Weeks **
Total Price: 13.55 € *
1 pcs.
13.5541 €
10 pcs.
11.9357 €
50 pcs.
11.1146 €
150 pcs.
10.6386 €
800 V
black
AWG 24 to 12
0.2-4.0 mm²
Fuse terminal block
8.2 mm
72.5 mm
2 pole
56.5 mm
screw connection
6.3 A
2
Fuse terminal block, 2 pole, 0.2-4.0 mm², 250 V, 6.3 A, 3007929
Order No.:
 60P5187
Manufacturer:
 Phoenix Contact
Manufacturer SKU:
 3007929
Available: 0 pcs. Leadtime: 2 Weeks **
Total Price: 9.41 € *
50 pcs.
9.4129 €
250 V
black
AWG 26 to 10
0.2-4.0 mm²
Fuse terminal block
8.2 mm
72.5 mm
2 pole
56.5 mm
screw connection
6.3 A
2
Fuse terminal block, 2 pole, 0.2-4.0 mm², 250 V, 6.3 A, 3007916
Order No.:
 60P5189
Manufacturer:
 Phoenix Contact
Manufacturer SKU:
 3007916
Available: 0 pcs. Leadtime: 2 Weeks **
Total Price: 9.46 € *
50 pcs.
9.4605 €
250 V
black
AWG 26 to 10
0.2-4.0 mm²
Fuse terminal block
8.2 mm
72.5 mm
2 pole
56.5 mm
screw connection
6.3 A
2
Fuse terminal block, 2 pole, 0.2-4.0 mm², 800 V, 6.3 A, 3072190
Order No.:
 60P5192
Manufacturer:
 Phoenix Contact
Manufacturer SKU:
 3072190
Available: 0 pcs. Leadtime: 7 Weeks **
Total Price: 9.69 € *
50 pcs.
9.6866 €
800 V
yellow
AWG 24 to 12
0.2-4.0 mm²
Fuse terminal block
8.2 mm
72.5 mm
2 pole
56.5 mm
screw connection
6.3 A
2