3005507 | Phoenix Contact
Fuse terminal block, 2 pole, 0.5-16 mm², 400 V, 10 A, 3005507
Order No.: 60P5247
EAN: 4017918091170
MPN:
3005507
UK 10-DREHSI (6,3X32)
Unit Price (€ / pc.)
17.5525 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
17.55 € *
Price list
Quantity
Price per unit*
1 pcs.
17.5525 €
10 pcs.
15.8032 €
50 pcs.
14.2324 €
100 pcs.
12.8044 €
*incl. VAT plus shipping costs
**Subject to prior sale
Fuse modular terminal block, 3005507, Phoenix Contact
Fuse modular terminal block, Fuse type: Glass/ceramics/fuse type: G/6,3x32, Nom. voltage: 400 V, Nominal current: 10 A, Connection method: Screw connection, Rated cross section: 1.5 mm², Cross section: 0.5-16 mm², Mounting type: NS 35/7,5, NS 35/15, NS 32, Color: black.
Can be bridged with FBI fixed bridge
Technical specifications
Connection | screw connection | |
Number of terminals | 2 | |
Version | Fuse terminal block | |
AWG cross-section | AWG 20 to 6 | |
Rated Voltage | 400 V | |
Rated surge voltage | 4 kV | |
Width | 12 mm | |
Colour | black | |
Height | 57.2 mm | |
Length | 62 mm | |
Cable cross-section | 0.5-16 mm² | |
Rated current | 10 A | |
Pin number | 2 pole | |
Degree of soiling | 3 |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85369095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |