3005138 | Phoenix Contact
Fuse terminal block, 2 pole, 0.5-16 mm², 500 V, 10 A, 3005138
Order No.: 60P5254
EAN: 4017918091071
MPN:
3005138
UK 10-DREHSILED 24 (5X20)
Unit Price (€ / pc.)
20.1943 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Fuse terminal block, 3005138, Phoenix Contact
Fuse terminal block for cartridge fuse insert, Cross section: 0.5-16 mm², AWG: 24-6, Width: 12mm, Color: black.
Can be bridged with FBI fixed bridge
Technical specifications
Connection | screw connection | |
Number of terminals | 2 | |
Version | Fuse terminal block | |
AWG cross-section | AWG 24 to 6 | |
Rated Voltage | 500 V | |
Rated surge voltage | 4 kV | |
Width | 12 mm | |
Colour | black | |
Height | 57.2 mm | |
Length | 62 mm | |
Cable cross-section | 0.5-16 mm² | |
Rated current | 10 A | |
Pin number | 2 pole | |
Degree of soiling | 3 |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85369095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |