3004472 | Phoenix Contact
Fuse terminal block, 2 pole, 0.2-4.0 mm², 800 V, 6.3 A, 3004472
Order No.: 60P5186
EAN: 4017918243456
MPN:
3004472
UK 5-HESI (5X20)
Unit Price (€ / pc.)
13.5541 € *
Available: 69 pcs.
Leadtime: 2 Weeks **
Total Price:
13.55 € *
Price list
Quantity
Price per unit*
1 pcs.
13.5541 €
10 pcs.
11.9357 €
50 pcs.
11.1146 €
150 pcs.
10.6386 €
*incl. VAT plus shipping costs
**Subject to prior sale
Fuse modular terminal block, 3004472, Phoenix Contact
Fuse modular terminal block, Fuse type: Glass/ceramics/fuse type: G/5x20, Nom. voltage: 800 V, Nominal current: 6.3 A, Connection method: Screw connection, Rated cross section: 1 mm², Cross section: 0.2-4 mm², Mounting type: NS 35/7,5, NS 35/15, NS 32, Color: black.
Technical specifications
Connection | screw connection | |
Number of terminals | 2 | |
Version | Fuse terminal block | |
AWG cross-section | AWG 24 to 12 | |
Rated Voltage | 800 V | |
Rated surge voltage | 8 kV | |
Width | 8.2 mm | |
Colour | black | |
Height | 56.5 mm | |
Length | 72.5 mm | |
Cable cross-section | 0.2-4.0 mm² | |
Rated current | 6.3 A | |
Pin number | 2 pole | |
Degree of soiling | 3 |
Download
Logistics
Country of origin | TR |
Customs tariff number | 85369095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |