2981509 | Phoenix Contact
Safety relays, 3 Form A (N/O), 24 V (DC), 11 Ω, 6 A, 250 V (DC), 250 V (AC), 2981509
Order No.: 64P2782
EAN: 4017918981105
MPN:
2981509
PSR-SPP- 24DC/ESD/5X1/1X2/T10S
Unit Price (€ / pc.)
517.7809 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Safety relay, 2981509, Phoenix Contact
Safety relay for emergency stop and safety door monitoring up to SIL 3 or Cat. 4, PL e in accordance with EN ISO 13849, Automatic or manual activation, 3 N/O contacts, 1 N/C contact, 2 N/O contacts with a fixed dropout delay of 10.0 s, Pluggable push-in terminal block. For emergency stop and safety door monitoring, plus evaluation of light grids.
Technical specifications
Connection | tension clamp connection | |
Contact type | 3 Form A (N/O) | |
Contact material | AgSnO2 | |
Breaking capacity | 1500 VA | |
Switching Voltage (AC) | 250 V | |
Switching Voltage (DC) | 250 V | |
switching current | 6 A | |
Coil voltage (DC) | 24 V | |
Coil resistance | 11 Ω |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85371098 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |