2968205 | Phoenix Contact
Transfer module, 14 pole, 1 A, 30 V, 2968205, UM 45-DI/DO/S/LA/SIM8
Order No.: 64P4436
EAN: 4017918173685
MPN:
2968205
UM 45-DI/DO/S/LA/SIM8
Unit Price (€ / pc.)
256.3855 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Interface module, 2968205, Phoenix Contact
VARIOFACE switch module with flat-ribbon cable and COMBICON connector, for simulation, for 8 signals, for mounting on NS 35/7.5.
Technical specifications
Connection | screw connection | |
Version | transfer module | |
Width | 75 mm | |
Height | 50 mm | |
Length | 51 mm | |
Rated voltage | 30 V | |
Rated current | 1 A | |
Pin number | 14 pole |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Hexahydromethylphthalic anhydride |