2926412 | Phoenix Contact
Connecting line, 4 m, D-Sub plug, 9 pole to open end, 2926412
Order No.: 64P3492
EAN: 4046356548151
MPN:
2926412
CABLE-D- 9SUB/M/OE/0,25/S/4,0M
Unit Price (€ / pc.)
67.0684 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Cable, 2926412, Phoenix Contact
Assembled shielded round cable, Connection 1: Single wires (9-positions). The wires are marked and fitted with ferrules. The braided shield is routed to a separate cable end. Connection 2: D-SUB pin strip (1x9-positions), Cable length: 4 m.
Features
- Individual wire marking
- Screw connection
- Open end at one end
- Shield connection
Technical specifications
Connection (1) | D-Sub plug, 9 pole | |
Connection (2) | open end | |
Version | connecting line | |
Colour | gray | |
Cable type | AWG 24, shielded | |
Cable length | 4 m | |
Pin configuration | 1:1 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |